Part Details for FKP4G021004B00KI00 by Wima
Overview of FKP4G021004B00KI00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP4G021004B00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP4G021004B00KI00TR-ND
|
DigiKey | FKP 4 0.01 F 400 VDC 5X11X18 PCM Min Qty: 4200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2332 | Buy Now |
DISTI #
505-FKP4G02104B0KI0
|
Mouser Electronics | Film Capacitors FKP 4 0.01 uF 400 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2170 / $0.2490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.4300 | Buy Now |
Part Details for FKP4G021004B00KI00
FKP4G021004B00KI00 CAD Models
FKP4G021004B00KI00 Part Data Attributes
|
FKP4G021004B00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP4G021004B00KI00
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP4G021004B00KI00
This table gives cross-reference parts and alternative options found for FKP4G021004B00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP4G021004B00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4G021004B00KF00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4G021004B00KI00 vs FKP4G021004B00KF00 |
R73MI2100JB00K | Film Capacitor, | KEMET Corporation | FKP4G021004B00KI00 vs R73MI2100JB00K |
R73MI2100DQ00K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | FKP4G021004B00KI00 vs R73MI2100DQ00K |
R73MI21005000K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED | KEMET Corporation | FKP4G021004B00KI00 vs R73MI21005000K |
FKP1G021004B00KI00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4G021004B00KI00 vs FKP1G021004B00KI00 |
73MI2100CK00K | Film Capacitor, Polypropylene, 400V, 0.01uF, 7120 | KEMET Corporation | FKP4G021004B00KI00 vs 73MI2100CK00K |
FKP1G021004B00KH00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4G021004B00KI00 vs FKP1G021004B00KH00 |
FKP1G021004B00KD00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP4G021004B00KI00 vs FKP1G021004B00KD00 |
73MI2100DQ00K | Film Capacitor, Polypropylene, 400V, 0.01uF, 7120 | KEMET Corporation | FKP4G021004B00KI00 vs 73MI2100DQ00K |
73MI2100GY00K | Film Capacitor, Polypropylene, 400V, 0.01uF, 7120 | KEMET Corporation | FKP4G021004B00KI00 vs 73MI2100GY00K |