Part Details for FKP3O122204J00KF by Wima
Overview of FKP3O122204J00KF by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP3O122204J00KF
FKP3O122204J00KF CAD Models
FKP3O122204J00KF Part Data Attributes
|
FKP3O122204J00KF
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3O122204J00KF
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7135 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 7135 | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for FKP3O122204J00KF
This table gives cross-reference parts and alternative options found for FKP3O122204J00KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O122204J00KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3PCM150.022/10/1000AMMO | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.022uF, 7135 | Wima | FKP3O122204J00KF vs FKP3PCM150.022/10/1000AMMO |
FKP3PCM150.022/10/1000BULK | Film Capacitor, Polypropylene, 1000V, -200ppm/Cel TC, 0.022uF, 7135 | Wima | FKP3O122204J00KF vs FKP3PCM150.022/10/1000BULK |
FKP3O122204J00KI | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135, | Wima | FKP3O122204J00KF vs FKP3O122204J00KI |
FKP3O122204J00KD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135, | Wima | FKP3O122204J00KF vs FKP3O122204J00KD |
FKP3O122204J00KB | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135, | Wima | FKP3O122204J00KF vs FKP3O122204J00KB |
FKP3O122204J00KH | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135, | Wima | FKP3O122204J00KF vs FKP3O122204J00KH |
FKP3O122204J00KJ | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.022uF, 7135, | Wima | FKP3O122204J00KF vs FKP3O122204J00KJ |