Part Details for FKP3O104702B00KHSD by Wima
Overview of FKP3O104702B00KHSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP3O104702B00KHSD
FKP3O104702B00KHSD CAD Models
FKP3O104702B00KHSD Part Data Attributes
|
FKP3O104702B00KHSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3O104702B00KHSD
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP3O104702B00KHSD
This table gives cross-reference parts and alternative options found for FKP3O104702B00KHSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O104702B00KHSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R76471K1000BDT | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3O104702B00KHSD vs R76471K1000BDT |
R76471K1000AD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3O104702B00KHSD vs R76471K1000AD |
FKP3O104702B00KBSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O104702B00KHSD vs FKP3O104702B00KBSD |
R76QD0470CK0-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3O104702B00KHSD vs R76QD0470CK0-K |
R76QF0470SE0-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3O104702B00KHSD vs R76QF0470SE0-K |
FKP3O104702B00KJSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O104702B00KHSD vs FKP3O104702B00KJSD |
R76471K1000BDL | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3O104702B00KHSD vs R76471K1000BDL |
B32620J0471K289 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | FKP3O104702B00KHSD vs B32620J0471K289 |
R76QF0470GY0-K | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3O104702B00KHSD vs R76QF0470GY0-K |
B32620J0471K189 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | FKP3O104702B00KHSD vs B32620J0471K189 |