Part Details for FKP3O103302B00JBSD by Wima
Overview of FKP3O103302B00JBSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP3O103302B00JBSD
FKP3O103302B00JBSD CAD Models
FKP3O103302B00JBSD Part Data Attributes
|
FKP3O103302B00JBSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3O103302B00JBSD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP3O103302B00JBSD
This table gives cross-reference parts and alternative options found for FKP3O103302B00JBSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O103302B00JBSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2O103301D00JCSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O103302B00JBSD vs FKP2O103301D00JCSD |
R76QD0330500-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3O103302B00JBSD vs R76QD0330500-J |
R76QD0330SE0-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3O103302B00JBSD vs R76QD0330SE0-J |
FKP4O103304B00JDSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O103302B00JBSD vs FKP4O103304B00JDSD |
R76QD0330Z30-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3O103302B00JBSD vs R76QD0330Z30-J |
FKP2O103301D00JFSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O103302B00JBSD vs FKP2O103301D00JFSD |
R76QD0330400-J | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3O103302B00JBSD vs R76QD0330400-J |
FKP2O103301D00JNSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O103302B00JBSD vs FKP2O103301D00JNSD |
FKP2O103301D00JISD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O103302B00JBSD vs FKP2O103301D00JISD |
FKP3O103302B00JJSD | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3O103302B00JBSD vs FKP3O103302B00JJSD |