Part Details for FKP3O101002B00JASD by Wima
Overview of FKP3O101002B00JASD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP3O101002B00JASD
FKP3O101002B00JASD CAD Models
FKP3O101002B00JASD Part Data Attributes
|
FKP3O101002B00JASD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3O101002B00JASD
Wima
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 3 mm |
Alternate Parts for FKP3O101002B00JASD
This table gives cross-reference parts and alternative options found for FKP3O101002B00JASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3O101002B00JASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3O101002B00JB00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O101002B00JASD vs FKP3O101002B00JB00 |
FKP3O101002B00JA00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O101002B00JASD vs FKP3O101002B00JA00 |
FKP3O101002B00JH00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O101002B00JASD vs FKP3O101002B00JH00 |
FKP3O101002B00JC00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O101002B00JASD vs FKP3O101002B00JC00 |
FKP3O101002B00JJ00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O101002B00JASD vs FKP3O101002B00JJ00 |
FKP3O101002B00JI00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O101002B00JASD vs FKP3O101002B00JI00 |
FKP3O101002B00JD00 | Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3O101002B00JASD vs FKP3O101002B00JD00 |