FKP3J013303F00KHSD
Wima
Description: Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of FKP3J013303F00KHSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for FKP3J013303F00KHSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP3J013303F00KHSD by Wima

FKP3J013303F00KHSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0033 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 20 INCH
Positive Tolerance
10%
Rated (AC) Voltage (URac)
300 V
Rated (DC) Voltage (URdc)
630 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. FKP3J013303F00KHSD
    Wima
    Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKP3J013303F00KHSD

This table gives cross-reference parts and alternative options found for FKP3J013303F00KHSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3J013303F00KHSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R76PD13305030K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP3J013303F00KHSD vs R76PD13305030K
R73332K630RF Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP3J013303F00KHSD vs R73332K630RF
R73PF1330SE0-H Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP3J013303F00KHSD vs R73PF1330SE0-H
MKP1J013302C00KCSD Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP3J013303F00KHSD vs MKP1J013302C00KCSD
B32632A6332K189 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos FKP3J013303F00KHSD vs B32632A6332K189
R76PD1330JM4-K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP3J013303F00KHSD vs R76PD1330JM4-K
222237464332 CAPACITOR, FILM/FOIL, POLYPROPYLENE, 630V, 0.0033uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents FKP3J013303F00KHSD vs 222237464332
B32632A6332K010 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.0033uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos FKP3J013303F00KHSD vs B32632A6332K010
R79PC1330AA0-K Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED KEMET Corporation FKP3J013303F00KHSD vs R79PC1330AA0-K
MKP1J013302C00KDSD Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP3J013303F00KHSD vs MKP1J013302C00KDSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP3J013303F00KHSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP3J013303F00KHSD by Wima

Select Manufacturer
Which Manufacturer of FKP3J013303F00KHSD would you like to use for your alert(s)?
  • Please alert me when FKP3J013303F00KHSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP3J013303F00KHSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP3J013303F00KHSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP3J013303F00KHSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP3J013303F00KHSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP3J013303F00KHSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: