Part Details for FKP3G021004B00MSSD by Wima
Overview of FKP3G021004B00MSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP3G021004B00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP3G021004B00MSSD-ND
|
DigiKey | FKP 3 0.01 F 400 VDC 5X11X18 PCM Min Qty: 4800 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2912 | Buy Now |
DISTI #
505-FKP3G02104B0MSS
|
Mouser Electronics | Film Capacitors FKP 3 0.01 uF 400 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2690 / $0.3060 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 2400 Lead time: 17 Weeks | 0 |
|
$0.5190 | Buy Now |
DISTI #
FKP3G021004B00MSSD
|
Avnet Abacus | FKP 3 0.01 F 20% 400 VDC 5x11x18 RM15 bulk - standard (Alt: FKP3G021004B00MSSD) RoHS: Compliant Min Qty: 4800 Package Multiple: 2400 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S810500135160
|
Chip1Stop | Unclassified | 4742 |
|
$0.2800 | Buy Now |
Part Details for FKP3G021004B00MSSD
FKP3G021004B00MSSD CAD Models
FKP3G021004B00MSSD Part Data Attributes
|
FKP3G021004B00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3G021004B00MSSD
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP3G021004B00MSSD
This table gives cross-reference parts and alternative options found for FKP3G021004B00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3G021004B00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3G021004B00MJ00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G021004B00MSSD vs FKP3G021004B00MJ00 |
FKP3G021004B00MD00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G021004B00MSSD vs FKP3G021004B00MD00 |
FKP3G021004B00MF00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G021004B00MSSD vs FKP3G021004B00MF00 |
FKP3G021004B00MB00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G021004B00MSSD vs FKP3G021004B00MB00 |
FKP3G021004B00MI00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP3G021004B00MSSD vs FKP3G021004B00MI00 |