FKP3D011502B00MC
Wima
Description: Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912,

Overview of FKP3D011502B00MC by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for FKP3D011502B00MC by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP3D011502B00MC by Wima

FKP3D011502B00MC
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 3912
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
8.5 mm
JESD-609 Code
e3
Length
10 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
20%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Size Code
3912
Temperature Coefficient
-200ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Width
3 mm
Want to compare parts?
  1. FKP3D011502B00MC
    Wima
    Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912,
    VS

Alternate Parts for FKP3D011502B00MC

This table gives cross-reference parts and alternative options found for FKP3D011502B00MC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3D011502B00MC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP3PCM7.51500/20/100AMMO Film Capacitor, Polypropylene, 100V, -200ppm/Cel TC, 0.0015uF, 3912 Wima FKP3D011502B00MC vs FKP3PCM7.51500/20/100AMMO
FKP3D011502B00MJ Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, Wima FKP3D011502B00MC vs FKP3D011502B00MJ
FKP3D011502B00MF Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, Wima FKP3D011502B00MC vs FKP3D011502B00MF
FKP3D011502B00MA Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, Wima FKP3D011502B00MC vs FKP3D011502B00MA
FKP3D011502B00MD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, Wima FKP3D011502B00MC vs FKP3D011502B00MD
FKP3D011502B00MI Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, Wima FKP3D011502B00MC vs FKP3D011502B00MI
FKP3PCM7.51500/20/100BULK Film Capacitor, Polypropylene, 100V, -200ppm/Cel TC, 0.0015uF, 3912 Wima FKP3D011502B00MC vs FKP3PCM7.51500/20/100BULK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP3D011502B00MC by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP3D011502B00MC by Wima

  • Please alert me when FKP3D011502B00MC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP3D011502B00MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP3D011502B00MC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP3D011502B00MC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP3D011502B00MC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP3D011502B00MC by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: