Part Details for FKP3D011502B00MB by Wima
Overview of FKP3D011502B00MB by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP3D011502B00MB
FKP3D011502B00MB CAD Models
FKP3D011502B00MB Part Data Attributes
|
FKP3D011502B00MB
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3D011502B00MB
Wima
Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 3912 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8.5 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3912 | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Width | 3 mm |
Alternate Parts for FKP3D011502B00MB
This table gives cross-reference parts and alternative options found for FKP3D011502B00MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3D011502B00MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3PCM7.51500/20/100AMMO | Film Capacitor, Polypropylene, 100V, -200ppm/Cel TC, 0.0015uF, 3912 | Wima | FKP3D011502B00MB vs FKP3PCM7.51500/20/100AMMO |
FKP3D011502B00MJ | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, | Wima | FKP3D011502B00MB vs FKP3D011502B00MJ |
FKP3D011502B00MF | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, | Wima | FKP3D011502B00MB vs FKP3D011502B00MF |
FKP3D011502B00MA | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, | Wima | FKP3D011502B00MB vs FKP3D011502B00MA |
FKP3D011502B00MD | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, | Wima | FKP3D011502B00MB vs FKP3D011502B00MD |
FKP3D011502B00MI | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, | Wima | FKP3D011502B00MB vs FKP3D011502B00MI |
FKP3PCM7.51500/20/100BULK | Film Capacitor, Polypropylene, 100V, -200ppm/Cel TC, 0.0015uF, 3912 | Wima | FKP3D011502B00MB vs FKP3PCM7.51500/20/100BULK |
FKP3D011502B00MC | Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.0015uF, 3912, | Wima | FKP3D011502B00MB vs FKP3D011502B00MC |