FKP3D004702B00MASD
Wima
Description: Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of FKP3D004702B00MASD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for FKP3D004702B00MASD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP3D004702B00MASD by Wima

FKP3D004702B00MASD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.00047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
8.5 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
20%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Coefficient
-200ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. FKP3D004702B00MASD
    Wima
    Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKP3D004702B00MASD

This table gives cross-reference parts and alternative options found for FKP3D004702B00MASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3D004702B00MASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP3D004702B00MD00 Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Wima FKP3D004702B00MASD vs FKP3D004702B00MD00
FKP3D004702B00MB00 Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Wima FKP3D004702B00MASD vs FKP3D004702B00MB00
FKP3D004702B00MC00 Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Wima FKP3D004702B00MASD vs FKP3D004702B00MC00
FKP3D004702B00MCSD Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima FKP3D004702B00MASD vs FKP3D004702B00MCSD
FKP3D004702B00MH00 Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Wima FKP3D004702B00MASD vs FKP3D004702B00MH00
FKP3D004702B00MA00 Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Wima FKP3D004702B00MASD vs FKP3D004702B00MA00
FKP3D004702B00MJ00 Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Wima FKP3D004702B00MASD vs FKP3D004702B00MJ00
FKP3D004702B00MF00 Film Capacitor, Polypropylene, 100V, 20% +Tol, 20% -Tol, -200ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED Wima FKP3D004702B00MASD vs FKP3D004702B00MF00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP3D004702B00MASD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP3D004702B00MASD by Wima

Select Manufacturer
Which Manufacturer of FKP3D004702B00MASD would you like to use for your alert(s)?
  • Please alert me when FKP3D004702B00MASD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP3D004702B00MASD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP3D004702B00MASD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP3D004702B00MASD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP3D004702B00MASD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP3D004702B00MASD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: