Part Details for FKP3D003302B00JHSD by Wima
Overview of FKP3D003302B00JHSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP3D003302B00JHSD
FKP3D003302B00JHSD CAD Models
FKP3D003302B00JHSD Part Data Attributes
|
FKP3D003302B00JHSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3D003302B00JHSD
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP3D003302B00JHSD
This table gives cross-reference parts and alternative options found for FKP3D003302B00JHSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3D003302B00JHSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79331J100R | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3D003302B00JHSD vs R79331J100R |
R79331J100B | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3D003302B00JHSD vs R79331J100B |
R79EC0330AA00J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3D003302B00JHSD vs R79EC0330AA00J |
FKP0D003300B00JISD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D003302B00JHSD vs FKP0D003300B00JISD |
R79EC0330CK0-J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3D003302B00JHSD vs R79EC0330CK0-J |
FKP3D003302B00JFSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D003302B00JHSD vs FKP3D003302B00JFSD |
R79EC0330DQ0-J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3D003302B00JHSD vs R79EC0330DQ0-J |
R79EC0330DQ00J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3D003302B00JHSD vs R79EC0330DQ00J |
R79331J100A | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP3D003302B00JHSD vs R79331J100A |
FKP3D003302B00JDSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP3D003302B00JHSD vs FKP3D003302B00JDSD |