Part Details for FKP3100/250/20PCM10 by Wima
Overview of FKP3100/250/20PCM10 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for FKP3100/250/20PCM10
FKP3100/250/20PCM10 CAD Models
FKP3100/250/20PCM10 Part Data Attributes
|
FKP3100/250/20PCM10
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP3100/250/20PCM10
Wima
Film Capacitor, Polypropylene, 250V, 0.0001uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape and Reelry | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for FKP3100/250/20PCM10
This table gives cross-reference parts and alternative options found for FKP3100/250/20PCM10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP3100/250/20PCM10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3100/250/20PCM7.5 | Film Capacitor, Polypropylene, 250V, 0.0001uF | Wima | FKP3100/250/20PCM10 vs FKP3100/250/20PCM7.5 |
FKP3100/250/10PCM7.5 | Film Capacitor, Polypropylene, 250V, 0.0001uF | Wima | FKP3100/250/20PCM10 vs FKP3100/250/10PCM7.5 |
FKP3100/250/20PCM15 | Film Capacitor, Polypropylene, 250V, 0.0001uF | Wima | FKP3100/250/20PCM10 vs FKP3100/250/20PCM15 |
FKP3100/250/5PCM10 | Film Capacitor, Polypropylene, 250V, 0.0001uF | Wima | FKP3100/250/20PCM10 vs FKP3100/250/5PCM10 |