Part Details for FKP2PCM5680/20/400VDCREEL16.5/360 by Wima
Overview of FKP2PCM5680/20/400VDCREEL16.5/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2PCM5680/20/400VDCREEL16.5/360
FKP2PCM5680/20/400VDCREEL16.5/360 CAD Models
FKP2PCM5680/20/400VDCREEL16.5/360 Part Data Attributes
|
FKP2PCM5680/20/400VDCREEL16.5/360
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2PCM5680/20/400VDCREEL16.5/360
Wima
Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP2PCM5680/20/400VDCREEL16.5/360
This table gives cross-reference parts and alternative options found for FKP2PCM5680/20/400VDCREEL16.5/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2PCM5680/20/400VDCREEL16.5/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4PCM15680/20/400VDCREEL18.5/360 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2PCM5680/20/400VDCREEL16.5/360 vs FKP4PCM15680/20/400VDCREEL18.5/360 |
FKP2PCM5680/20/400VDC | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2PCM5680/20/400VDCREEL16.5/360 vs FKP2PCM5680/20/400VDC |