There are no models available for this part yet.
Overview of FKP2PCM50.015/5/250VDC by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
KR355LD72E564KH01L | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KC355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% | |
KR355LD72E564KH01K | Murata Manufacturing Co Ltd | X7T (EIA) 250Vdc 0.56μF±10% |
CAD Models for FKP2PCM50.015/5/250VDC by Wima
Part Data Attributes for FKP2PCM50.015/5/250VDC by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for FKP2PCM50.015/5/250VDC
This table gives cross-reference parts and alternative options found for FKP2PCM50.015/5/250VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2PCM50.015/5/250VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM100.015/5/250VDCROLL18.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2PCM50.015/5/250VDC vs MKP10PCM100.015/5/250VDCROLL18.5/360 |
MKP10PCM7.50.015/5/250VDC | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2PCM50.015/5/250VDC vs MKP10PCM7.50.015/5/250VDC |
MKP4PCM7.50.015/5/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2PCM50.015/5/250VDC vs MKP4PCM7.50.015/5/250VDCREEL18/360 |
B32621-A3153-J | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | FKP2PCM50.015/5/250VDC vs B32621-A3153-J |
MKP4PCM7.50.015/5/250VDCREEL18.5/500 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2PCM50.015/5/250VDC vs MKP4PCM7.50.015/5/250VDCREEL18.5/500 |
MKP10PCM7.50.015/5/250VDCROLL18.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2PCM50.015/5/250VDC vs MKP10PCM7.50.015/5/250VDCROLL18.5/360 |
MKP2PCM50.015/5/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2PCM50.015/5/250VDC vs MKP2PCM50.015/5/250VDCREEL18/360 |
FKP3PCM150.015/5/250VDCREEL18.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2PCM50.015/5/250VDC vs FKP3PCM150.015/5/250VDCREEL18.5/360 |
FKP3PCM100.015/5/250VDCREEL18.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2PCM50.015/5/250VDC vs FKP3PCM100.015/5/250VDCREEL18.5/360 |
MKP10PCM100.015/5/250VDCREEL16.5/360 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2PCM50.015/5/250VDC vs MKP10PCM100.015/5/250VDCREEL16.5/360 |