Part Details for FKP2O101001D00KSC9 by Wima
Overview of FKP2O101001D00KSC9 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2O101001D00KSC9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2O101001D00KSC9-ND
|
DigiKey | FKP 2 100 PF 1000 VDC 4.5X6X7.2 Min Qty: 12000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1139 | Buy Now |
DISTI #
505-FKP2O10101D0KSC
|
Mouser Electronics | Film Capacitors FKP 2 100 pF 1000 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1070 / $0.1150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 17 Weeks | 0 |
|
$0.2030 | Buy Now |
Part Details for FKP2O101001D00KSC9
FKP2O101001D00KSC9 CAD Models
FKP2O101001D00KSC9 Part Data Attributes
|
FKP2O101001D00KSC9
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2O101001D00KSC9
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Additional Feature | STANDARD: IEC60384-13 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for FKP2O101001D00KSC9
This table gives cross-reference parts and alternative options found for FKP2O101001D00KSC9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2O101001D00KSC9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4PCM15100/10/1000VDCREEL18.5/360 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O101001D00KSC9 vs FKP4PCM15100/10/1000VDCREEL18.5/360 |
PFR5101K1000J11LR18 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP2O101001D00KSC9 vs PFR5101K1000J11LR18 |
PFR5101K1000J11TR18 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP2O101001D00KSC9 vs PFR5101K1000J11TR18 |