Part Details for FKP2O100471D00KI00 by Wima
Overview of FKP2O100471D00KI00 by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2O100471D00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2O100471D00KI00TR-ND
|
DigiKey | FKP 2 47 PF 1000 VDC 4.5X6X7.2 P Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1709 | Buy Now |
DISTI #
505-FKP2O10471D0KI0
|
Mouser Electronics | Film Capacitors FKP 2 47 pF 1000 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1480 / $0.1820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.6140 | Buy Now |
DISTI #
FKP2O100471D00KI00
|
Avnet Abacus | FKP 2 47 pF 1000 VDC 4.5x6x7.2 PCM 5 (Alt: FKP2O100471D00KI00) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP2O100471D00KI00
FKP2O100471D00KI00 CAD Models
FKP2O100471D00KI00 Part Data Attributes
|
FKP2O100471D00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2O100471D00KI00
Wima
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.000047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.000047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2O100471D00KI00
This table gives cross-reference parts and alternative options found for FKP2O100471D00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2O100471D00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2O100471D00KSSD | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.000047uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2O100471D00KI00 vs FKP2O100471D00KSSD |
FKP2O100471D00KF00 | Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.000047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O100471D00KI00 vs FKP2O100471D00KF00 |