-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.000047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2O100471D00HO00TB-ND
|
DigiKey | FKP 2 47 PF 1000 VDC 4.5X6X7.2 P Min Qty: 5200 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2112 | Buy Now |
DISTI #
505-FKP2O10471D0HO0
|
Mouser Electronics | Film Capacitors FKP 2 47 pF 1000 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 2523 |
|
$0.1960 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Lead time: 17 Weeks Container: Roll | 0Roll |
|
$0.6280 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2O100471D00HO00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2O100471D00HO00
Wima
Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.000047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.000047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | ROLL | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
This table gives cross-reference parts and alternative options found for FKP2O100471D00HO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2O100471D00HO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2O100471D00HA00 | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.000047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O100471D00HO00 vs FKP2O100471D00HA00 |
FKP2O100471D00HF00 | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.000047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O100471D00HO00 vs FKP2O100471D00HF00 |
FKP2O100471D00HN00 | Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, 0.000047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2O100471D00HO00 vs FKP2O100471D00HN00 |