Part Details for FKP2G011001D00HOSD by Wima
Overview of FKP2G011001D00HOSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2G011001D00HOSD
FKP2G011001D00HOSD CAD Models
FKP2G011001D00HOSD Part Data Attributes
|
FKP2G011001D00HOSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2G011001D00HOSD
Wima
Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP2G011001D00HOSD
This table gives cross-reference parts and alternative options found for FKP2G011001D00HOSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2G011001D00HOSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2G011001D00HNSD | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2G011001D00HOSD vs FKP2G011001D00HNSD |
FKP2G011001D00HISD | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2G011001D00HOSD vs FKP2G011001D00HISD |
FKP2G011001D00HCSD | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2G011001D00HOSD vs FKP2G011001D00HCSD |
FKP0G011000D00HOSD | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2G011001D00HOSD vs FKP0G011000D00HOSD |
FKP0G011000D00HISD | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2G011001D00HOSD vs FKP0G011000D00HISD |
FKP21000/2.5/400 | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2G011001D00HOSD vs FKP21000/2.5/400 |
FKP0G011000D00HNSD | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2G011001D00HOSD vs FKP0G011000D00HNSD |
FKP0G011000D00HASD | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2G011001D00HOSD vs FKP0G011000D00HASD |