-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2F014701I00JA00CT-ND
|
DigiKey | FKP 2 4700 PF 250 VDC 6.5X8X7.2 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6000 In Stock |
|
$0.1626 / $0.7700 | Buy Now |
DISTI #
505-FKP2F014701IJA00
|
Mouser Electronics | Film Capacitors 4700pF 250 Volts 5% RoHS: Compliant | 4609 |
|
$0.1690 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FKP2F014701I00JA00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2F014701I00JA00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
This table gives cross-reference parts and alternative options found for FKP2F014701I00JA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2F014701I00JA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FKP2F014701I00JSSD | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 2826, RADIAL LEADED, ROHS COMPLIANT | FKP2F014701I00JA00 vs FKP2F014701I00JSSD |
FKP2F014701I00JN00 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | FKP2F014701I00JA00 vs FKP2F014701I00JN00 |
F411JR472J250L | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2826, RADIAL LEADED | FKP2F014701I00JA00 vs F411JR472J250L |
FKP2F014701I00JO00 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | FKP2F014701I00JA00 vs FKP2F014701I00JO00 |
F411JR472J250C | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2826, RADIAL LEADED | FKP2F014701I00JA00 vs F411JR472J250C |
FKP2F014701I00JI00 | Wima | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | FKP2F014701I00JA00 vs FKP2F014701I00JI00 |
PFR5472J250J13L4BULK | KEMET Corporation | $0.6945 | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2826, RADIAL LEADED, ROHS COMPLIANT | FKP2F014701I00JA00 vs PFR5472J250J13L4BULK |
F411JR472J250Q | KEMET Corporation | Check for Price | Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2826, RADIAL LEADED | FKP2F014701I00JA00 vs F411JR472J250Q |