Part Details for FKP2D021001I00KSSD by Wima
Overview of FKP2D021001I00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2D021001I00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP2D021001I00KSSD-ND
|
DigiKey | FKP 2 0.01 UF 100 VDC 6.5X8X7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
3120 In Stock |
|
$0.2330 / $0.2920 | Buy Now |
DISTI #
1928-FKP2D021001I00KSSD-ND
|
DigiKey | FKP 2 0.01 F 100 VDC 6.5X8X7.2 P Min Qty: 7500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1677 | Buy Now |
DISTI #
505-FKP2D021001I00KS
|
Mouser Electronics | Film Capacitors 0.01uF 10% 100V 6.5x8x7.2 RoHS: Compliant | 3772 |
|
$0.1450 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks | 0 |
|
$0.3290 | Buy Now |
DISTI #
44273364
|
Verical | Cap Film 0.01uF 100V PP 10% (7.2 X 6.5 X 8mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 437 Package Multiple: 1 Date Code: 2001 | Americas - 3120 |
|
$0.2600 / $0.2873 | Buy Now |
DISTI #
FKP2D021001I00KSSD
|
Avnet Abacus | FKP 2 0.01 F 10% 100 VDC 6.5x8x7.2 RM5 bulk - standard (Alt: FKP2D021001I00KSSD) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP2D021001I00KSSD
FKP2D021001I00KSSD CAD Models
FKP2D021001I00KSSD Part Data Attributes
|
FKP2D021001I00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D021001I00KSSD
Wima
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2826, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for FKP2D021001I00KSSD
This table gives cross-reference parts and alternative options found for FKP2D021001I00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D021001I00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D021001I00KI00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KSSD vs FKP2D021001I00KI00 |
FKP2D021001I00KC00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KSSD vs FKP2D021001I00KC00 |
FKP2D021001I00KA00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KSSD vs FKP2D021001I00KA00 |
PFR5103K100J13L4BULK | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, 2826, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2D021001I00KSSD vs PFR5103K100J13L4BULK |
PFR5103K100J13L16.5TA16 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.01uF, 2826, | KEMET Corporation | FKP2D021001I00KSSD vs PFR5103K100J13L16.5TA16 |
F411JR103K100C | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, 2826, RADIAL LEADED | KEMET Corporation | FKP2D021001I00KSSD vs F411JR103K100C |
F411JR103K100Q | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, 2826, RADIAL LEADED | KEMET Corporation | FKP2D021001I00KSSD vs F411JR103K100Q |
FKP2D021001I00KN00 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KSSD vs FKP2D021001I00KN00 |
F411JR103K100L | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.01uF, Through Hole Mount, 2826, RADIAL LEADED | KEMET Corporation | FKP2D021001I00KSSD vs F411JR103K100L |