Part Details for FKP2D021001I00KNSD by Wima
Overview of FKP2D021001I00KNSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2D021001I00KNSD
FKP2D021001I00KNSD CAD Models
FKP2D021001I00KNSD Part Data Attributes
|
FKP2D021001I00KNSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D021001I00KNSD
Wima
Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP2D021001I00KNSD
This table gives cross-reference parts and alternative options found for FKP2D021001I00KNSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D021001I00KNSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP3D021002C00KISD | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KNSD vs FKP3D021002C00KISD |
DMPP103K2A | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | FKP2D021001I00KNSD vs DMPP103K2A |
FKP0D021000F00KOSD | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KNSD vs FKP0D021000F00KOSD |
MKP4D021002B00KFSD | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KNSD vs MKP4D021002B00KFSD |
MKP1D021002C00KCSD | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KNSD vs MKP1D021002C00KCSD |
MKP10PCM7.50.01/10/100VDCREEL18/360 | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D021001I00KNSD vs MKP10PCM7.50.01/10/100VDCREEL18/360 |
FKP3D021002C00KHSD | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KNSD vs FKP3D021002C00KHSD |
MKP1D021002C00KJSD | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KNSD vs MKP1D021002C00KJSD |
MKP4D021002B00KDSD | Film Capacitor, Polypropylene, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KNSD vs MKP4D021002B00KDSD |
MKS2D021001B00KMSD | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00KNSD vs MKS2D021001B00KMSD |