Part Details for FKP2D021001I00GISD by Wima
Overview of FKP2D021001I00GISD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2D021001I00GISD
FKP2D021001I00GISD CAD Models
FKP2D021001I00GISD Part Data Attributes
|
FKP2D021001I00GISD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D021001I00GISD
Wima
Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP2D021001I00GISD
This table gives cross-reference parts and alternative options found for FKP2D021001I00GISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D021001I00GISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D021001I00GNSD | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00GISD vs FKP2D021001I00GNSD |
932A1B103G | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Electrocube Inc | FKP2D021001I00GISD vs 932A1B103G |
931A1B103G | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | FKP2D021001I00GISD vs 931A1B103G |
FKP2D021001I00GASD | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00GISD vs FKP2D021001I00GASD |
945B1B103G | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.01uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | FKP2D021001I00GISD vs 945B1B103G |
FKP2D021001I00GCSD | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D021001I00GISD vs FKP2D021001I00GCSD |