Part Details for FKP2D016801G00FA by Wima
Overview of FKP2D016801G00FA by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Part Details for FKP2D016801G00FA
FKP2D016801G00FA CAD Models
FKP2D016801G00FA Part Data Attributes
|
FKP2D016801G00FA
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D016801G00FA
Wima
Film Capacitor, Polypropylene, 100V, 1.5% +Tol, 1.5% -Tol, 0.0068uF, 2822,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 1.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 1.5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2822 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 5.5 mm |
Alternate Parts for FKP2D016801G00FA
This table gives cross-reference parts and alternative options found for FKP2D016801G00FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D016801G00FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D016801G00FF | Film Capacitor, Polypropylene, 100V, 1.5% +Tol, 1.5% -Tol, 0.0068uF, 2822, | Wima | FKP2D016801G00FA vs FKP2D016801G00FF |
FKP2D016801G00FC | Film Capacitor, Polypropylene, 100V, 1.5% +Tol, 1.5% -Tol, 0.0068uF, 2822, | Wima | FKP2D016801G00FA vs FKP2D016801G00FC |