FKP2D014701G00HSSD
Wima
Description: Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT

Overview of FKP2D014701G00HSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for FKP2D014701G00HSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-1241-ND
DigiKey CAP FILM 4700PF 2.5% 100VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 14372
In Stock
  • 1 $0.5100
  • 10 $0.3450
  • 50 $0.2748
  • 100 $0.2269
  • 500 $0.1772
  • 1,000 $0.1560
$0.1560 / $0.5100 Buy Now
DISTI # 505-FKP24700/100/2.5
Mouser Electronics Film Capacitors 100V 4700pF 2.5% RoHS: Compliant 5948
  • 1 $0.5100
  • 10 $0.2750
  • 100 $0.2270
  • 500 $0.1780
  • 1,000 $0.1560
$0.1560 / $0.5100 Buy Now
Future Electronics FKP2 Series 100 V 4700 pF ±2.5 % Radial Polypropylene Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Bag 0
Bag
  • 1 $0.3700
  • 100 $0.3550
  • 300 $0.3400
  • 1,000 $0.3300
  • 3,000 $0.3050
$0.3050 / $0.3700 Buy Now
DISTI # 66226029
Verical Cap Film 0.0047uF 100V PP 2.5% (7.2 X 5.5 X 7mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 389 Package Multiple: 1 Date Code: 2301 Americas - 7142
  • 389 $0.3229
  • 500 $0.3112
  • 1,000 $0.3011
  • 2,500 $0.2922
  • 5,000 $0.2843
$0.2843 / $0.3229 Buy Now
DISTI # FKP2D014701G00HSSD
TTI Film Capacitors 100V 4700pF 2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk Americas - 5000
In Stock
  • 200 $0.2250
  • 1,000 $0.1540
$0.1540 / $0.2250 Buy Now
DISTI # FKP2D014701G00HSSD
Avnet Abacus FKP 2 4700 pF 2.5% 100 VDC 5.5x7x7.2 RM5 bulk - standard (Alt: FKP2D014701G00HSSD) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FKP2D014701G00HSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FKP2D014701G00HSSD by Wima

FKP2D014701G00HSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2822
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
7 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
2.5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
5.5 mm
Want to compare parts?
  1. FKP2D014701G00HSSD
    Wima
    Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKP2D014701G00HSSD

This table gives cross-reference parts and alternative options found for FKP2D014701G00HSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D014701G00HSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP2D014701G00HC00 Film Capacitor, Wima FKP2D014701G00HSSD vs FKP2D014701G00HC00
F411JK472R100L Film Capacitor, KEMET Corporation FKP2D014701G00HSSD vs F411JK472R100L
PFR5472H100J12L4BULK Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation FKP2D014701G00HSSD vs PFR5472H100J12L4BULK
FKP2D014701G00HI00 Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED Wima FKP2D014701G00HSSD vs FKP2D014701G00HI00
PFR5472H100J12L16.5TR18 Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0047uF, 2822, KEMET Corporation FKP2D014701G00HSSD vs PFR5472H100J12L16.5TR18
F411JK472R100P Film Capacitor, KEMET Corporation FKP2D014701G00HSSD vs F411JK472R100P
F411JK472R100C Film Capacitor, KEMET Corporation FKP2D014701G00HSSD vs F411JK472R100C
F411JK472R100Q Film Capacitor, KEMET Corporation FKP2D014701G00HSSD vs F411JK472R100Q
FKP2D014701G00HA00 Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED Wima FKP2D014701G00HSSD vs FKP2D014701G00HA00
PFR5472H100J12L16.5TA16 Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0047uF, 2822, KEMET Corporation FKP2D014701G00HSSD vs PFR5472H100J12L16.5TA16

Related Parts for FKP2D014701G00HSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP2D014701G00HSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP2D014701G00HSSD by Wima

  • Please alert me when FKP2D014701G00HSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP2D014701G00HSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP2D014701G00HSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP2D014701G00HSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP2D014701G00HSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP2D014701G00HSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: