Part Details for FKP2D013301G00GFSD by Wima
Overview of FKP2D013301G00GFSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2D013301G00GFSD
FKP2D013301G00GFSD CAD Models
FKP2D013301G00GFSD Part Data Attributes
|
FKP2D013301G00GFSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D013301G00GFSD
Wima
Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 2% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP2D013301G00GFSD
This table gives cross-reference parts and alternative options found for FKP2D013301G00GFSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D013301G00GFSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
932A1B332G | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED | Electrocube Inc | FKP2D013301G00GFSD vs 932A1B332G |
FKP2D013301G00GOSD | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D013301G00GFSD vs FKP2D013301G00GOSD |
FKP2D013301G00GISD | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D013301G00GFSD vs FKP2D013301G00GISD |
FKP2D013301G00GASD | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D013301G00GFSD vs FKP2D013301G00GASD |
FKP2D013301G00GCSD | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D013301G00GFSD vs FKP2D013301G00GCSD |
945B1B332G | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | FKP2D013301G00GFSD vs 945B1B332G |
931A1B332G | Film Capacitor, Polypropylene, 100V, 2% +Tol, 2% -Tol, 0.0033uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | FKP2D013301G00GFSD vs 931A1B332G |