FKP2D011001D00JSSD
Wima
Description: Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT

Overview of FKP2D011001D00JSSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for FKP2D011001D00JSSD by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 86K8549
Newark Film Capacitor, 1000Pf, 100V 5%, Dielectric Type:Film/Foil Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:1000Pf, Capacitance Tolerance:± 5%, Voltage(Ac):63V, Voltage(Dc):100V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Wima FKP2D011001D00JSSD Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 4358
  • 10 $0.3450
  • 25 $0.3170
  • 50 $0.2900
  • 100 $0.2620
  • 500 $0.2460
$0.2460 / $0.3450 Buy Now
DISTI # 4499-FKP2D011001D00JSSD-ND
DigiKey FKP 2 1000 pF 100 VDC 4.5x6x7.2 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT 3110
In Stock
  • 10 $0.2610
  • 100 $0.2310
  • 200 $0.2170
  • 500 $0.1950
  • 1,000 $0.1855
$0.1855 / $0.2610 Buy Now
DISTI # 1928-FKP2D011001D00JSSD-ND
DigiKey FKP 2 1000 PF 100 VDC 4.5X6X7.2 Min Qty: 12000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 12,000 $0.1238
$0.1238 Buy Now
DISTI # 505-FKP21000/100/5
Mouser Electronics Film Capacitors 100V 1000pF 5% RoHS: Compliant 2634
  • 1 $0.5200
  • 10 $0.3510
  • 100 $0.1940
  • 500 $0.1600
  • 1,000 $0.1540
  • 2,500 $0.1450
  • 12,000 $0.1340
$0.1340 / $0.5200 Buy Now
Future Electronics FKP2 Series 100 V 1000 pF ±5 % Radial Polypropylene Film Foil Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bag 133
Bag
  • 1 $0.1330
  • 250 $0.1300
  • 1,000 $0.1240
  • 2,500 $0.1210
  • 10,000 $0.1130
$0.1130 / $0.1330 Buy Now
DISTI # 66401605
Verical Cap Film 0.001uF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 544 Package Multiple: 1 Date Code: 2301 Americas - 3110
  • 544 $0.2226
  • 1,000 $0.2153
  • 2,500 $0.2089
$0.2089 / $0.2226 Buy Now
DISTI # 69090554
Verical Cap Film 0.001uF 100V PP 5% (7.2 X 4.5 X 6mm) Radial Plastic Rectangular Can 5mm 100°C Bulk RoHS: Compliant Min Qty: 178 Package Multiple: 178 Date Code: 2322 Americas - 178
  • 178 $0.1699
$0.1699 Buy Now
Bristol Electronics   Min Qty: 9 4200
  • 9 $0.6000
  • 26 $0.3000
  • 168 $0.1800
  • 835 $0.1200
  • 2,918 $0.0900
$0.0900 / $0.6000 Buy Now
Quest Components   3360
  • 1 $0.8000
  • 209 $0.1600
  • 2,501 $0.1200
$0.1200 / $0.8000 Buy Now
DISTI # FKP2D011001D00JSSD
TTI Film Capacitors 100V 1000pF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 400
In Stock
  • 100 $0.1570
  • 500 $0.1420
  • 1,000 $0.1390
  • 2,500 $0.1360
  • 6,000 $0.1340
$0.1340 / $0.1570 Buy Now
DISTI # FKP2-1N/100/10
TME Capacitor: polypropylene, 1nF, 4.5x6x7.2mm, THT, ±5%, 5mm, 100VDC Min Qty: 6000 0
  • 6,000 $0.1180
$0.1180 RFQ
DISTI # FKP2D011001D00JSSD
Avnet Abacus General Purpose Film Capacitor, Film / Foil PP, Radial Box - 2 Pin, 1000 pF, � 5%, 63 V, 100 V (Alt: FKP2D011001D00JSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for FKP2D011001D00JSSD by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FKP2D011001D00JSSD by Wima

FKP2D011001D00JSSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
6 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4.5 mm
Want to compare parts?
  1. FKP2D011001D00JSSD
    Wima
    Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for FKP2D011001D00JSSD

This table gives cross-reference parts and alternative options found for FKP2D011001D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D011001D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
F411JH102J100P Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation FKP2D011001D00JSSD vs F411JH102J100P
PFR5102J100J11L16.5TR18 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, KEMET Corporation FKP2D011001D00JSSD vs PFR5102J100J11L16.5TR18
FKP2D011001D00JO00 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima FKP2D011001D00JSSD vs FKP2D011001D00JO00
F411JH102J100L Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation FKP2D011001D00JSSD vs F411JH102J100L
FKP2D011001D00JN00 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED Wima FKP2D011001D00JSSD vs FKP2D011001D00JN00
F411JH102J100Q Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED KEMET Corporation FKP2D011001D00JSSD vs F411JH102J100Q
FKP2D011001D00JC00 Film Capacitor, Wima FKP2D011001D00JSSD vs FKP2D011001D00JC00
PFR5102J100J11L16.5LR18 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, KEMET Corporation FKP2D011001D00JSSD vs PFR5102J100J11L16.5LR18

Related Parts for FKP2D011001D00JSSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP2D011001D00JSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP2D011001D00JSSD by Wima

  • Please alert me when FKP2D011001D00JSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP2D011001D00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP2D011001D00JSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP2D011001D00JSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP2D011001D00JSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP2D011001D00JSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: