There are no models available for this part yet.
Overview of FKP2D011001D00HI00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2D011001D00HI00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-FKP2D011001D00HI00CT-ND
|
DigiKey | FKP 2 1000 PF 100 VDC 4.5X6X7.2 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5700 In Stock |
|
$0.1608 / $0.7200 | Buy Now | |
DISTI #
505-FKP2D011001DHI00
|
Mouser Electronics | Film Capacitors 1000pF 100 Volts2.5% RoHS: Compliant | 1217 |
|
$0.1530 / $0.7200 | Buy Now | |
Future Electronics | 1000 pF 100 Volts 2.5% Polypropylene (PP) Film/Foil Capacitors RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 6000Reel |
|
$0.5650 / $0.5850 | Buy Now | ||
DISTI #
FKP2D011001D00HI00
|
TTI | Film Capacitors 1000pF 100 Volts2.5% RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1470 / $0.1520 | Buy Now | |
DISTI #
FKP2D011001D00HI00
|
Avnet Abacus | FKP 2 1000 pF 2.5% 100 VDC 4.5x6x7.2 RM 5 REEL H18.5 360 (Alt: FKP2D011001D00HI00) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 3000 |
|
$0.7333 / $0.7857 | Buy Now |
CAD Models for FKP2D011001D00HI00 by Wima
Part Data Attributes for FKP2D011001D00HI00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
6 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
2.5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
2.5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for FKP2D011001D00HI00
This table gives cross-reference parts and alternative options found for FKP2D011001D00HI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D011001D00HI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH102R100P | Film Capacitor, | KEMET Corporation | FKP2D011001D00HI00 vs F411JH102R100P |
FKP2D011001D00HO00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D011001D00HI00 vs FKP2D011001D00HO00 |
FKP2D011001D00HSSD | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D011001D00HI00 vs FKP2D011001D00HSSD |
PFR5102H100J11L4BULK | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2D011001D00HI00 vs PFR5102H100J11L4BULK |
FKP2D011001D00HF00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D011001D00HI00 vs FKP2D011001D00HF00 |
FKP2D011001D00HN00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D011001D00HI00 vs FKP2D011001D00HN00 |
F411JH102R100Q | Film Capacitor, | KEMET Corporation | FKP2D011001D00HI00 vs F411JH102R100Q |
FKP2D011001D00HA00 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D011001D00HI00 vs FKP2D011001D00HA00 |
PFR5102H100J11L16.5TA16 | Film Capacitor, Polypropylene, 100V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2818, | KEMET Corporation | FKP2D011001D00HI00 vs PFR5102H100J11L16.5TA16 |