Part Details for FKP2D006801D00JF00 by Wima
Overview of FKP2D006801D00JF00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP2D006801D00JF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP2D006801D00JF00TR-ND
|
DigiKey | FKP 2 680 PF 100 VDC 4.5X6X7.2 P Min Qty: 7500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1519 | Buy Now |
DISTI #
505-FKP2D06801D0JF0
|
Mouser Electronics | Film Capacitors FKP 2 680 pF 100 VDC 4.5x6x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.1310 / $0.1620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5460 | Buy Now |
Part Details for FKP2D006801D00JF00
FKP2D006801D00JF00 CAD Models
FKP2D006801D00JF00 Part Data Attributes
|
FKP2D006801D00JF00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D006801D00JF00
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2D006801D00JF00
This table gives cross-reference parts and alternative options found for FKP2D006801D00JF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D006801D00JF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5681J100J11L16.5LR18 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00068uF, 2818, | KEMET Corporation | FKP2D006801D00JF00 vs PFR5681J100J11L16.5LR18 |
PFR5681J100J11L16.5TA16 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00068uF, 2818, | KEMET Corporation | FKP2D006801D00JF00 vs PFR5681J100J11L16.5TA16 |
F411JH681J100L | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00068uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2D006801D00JF00 vs F411JH681J100L |
PFR5681J100J11L4BULK | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00068uF, Through Hole Mount, 2818, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2D006801D00JF00 vs PFR5681J100J11L4BULK |
FKP2D006801D00JA00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D006801D00JF00 vs FKP2D006801D00JA00 |
F411JH681J100P | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00068uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2D006801D00JF00 vs F411JH681J100P |
FKP2D006801D00JO00 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D006801D00JF00 vs FKP2D006801D00JO00 |
F411JH681J100C | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00068uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2D006801D00JF00 vs F411JH681J100C |