Part Details for FKP2D006801D00EOSD by Wima
Overview of FKP2D006801D00EOSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2D006801D00EOSD
FKP2D006801D00EOSD CAD Models
FKP2D006801D00EOSD Part Data Attributes
|
FKP2D006801D00EOSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D006801D00EOSD
Wima
Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP2D006801D00EOSD
This table gives cross-reference parts and alternative options found for FKP2D006801D00EOSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D006801D00EOSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2D006801D00EISD | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D006801D00EOSD vs FKP2D006801D00EISD |
FKP2D006801D00ECSD | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D006801D00EOSD vs FKP2D006801D00ECSD |
FKP2D006801D00EASD | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D006801D00EOSD vs FKP2D006801D00EASD |
FKP2680/1/100 | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D006801D00EOSD vs FKP2680/1/100 |
FKP2D006801D00ENSD | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.00068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D006801D00EOSD vs FKP2D006801D00ENSD |