Part Details for FKP2C021501I00ESSD by Wima
Overview of FKP2C021501I00ESSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2C021501I00ESSD
FKP2C021501I00ESSD CAD Models
FKP2C021501I00ESSD Part Data Attributes
|
FKP2C021501I00ESSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2C021501I00ESSD
Wima
Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, 0.015uF, Through Hole Mount, 2826, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for FKP2C021501I00ESSD
This table gives cross-reference parts and alternative options found for FKP2C021501I00ESSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2C021501I00ESSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5153F63J13L16.5TA16 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.015uF, 2826, | KEMET Corporation | FKP2C021501I00ESSD vs PFR5153F63J13L16.5TA16 |
F411JR153F063L | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.015uF, Through Hole Mount, 2826, RADIAL LEADED | KEMET Corporation | FKP2C021501I00ESSD vs F411JR153F063L |
F411JR153F063Q | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.015uF, Through Hole Mount, 2826, RADIAL LEADED | KEMET Corporation | FKP2C021501I00ESSD vs F411JR153F063Q |
PFR5153F63J13L4BULK | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.015uF, Through Hole Mount, 2826, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | FKP2C021501I00ESSD vs PFR5153F63J13L4BULK |
PFR5153F63J13L16.5TR18 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.015uF, 2826, | KEMET Corporation | FKP2C021501I00ESSD vs PFR5153F63J13L16.5TR18 |
PFR5153F63J13L16.5LR18 | Film Capacitor, Polypropylene, 63V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.015uF, 2826, | KEMET Corporation | FKP2C021501I00ESSD vs PFR5153F63J13L16.5LR18 |