There are no models available for this part yet.
Overview of FKP2C014701D00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for FKP2C014701D00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M6396
|
Newark | Film Capacitor, Fkp2 Series, 4700 Pf, 5%, Pp (Polypropylene), 63 V Rohs Compliant: Yes |Wima FKP2C014701D00JSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$0.1930 / $0.5820 | Buy Now | |
DISTI #
1928-1222-ND
|
DigiKey | CAP FILM 4700PF 5% 63VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11042 In Stock |
|
$0.1327 / $0.5600 | Buy Now | |
DISTI #
505-FKP24700/63/5
|
Mouser Electronics | Film Capacitors 63V 4700pF 5% RoHS: Compliant | 5813 |
|
$0.1330 / $0.5600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 6000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.2450 | Buy Now | ||
DISTI #
FKP2C014701D00JSSD
|
TTI | Film Capacitors 63V 4700pF 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 9100 In Stock |
|
$0.1330 / $0.2270 | Buy Now | |
DISTI #
FKP2C014701D00JSSD
|
Avnet Abacus | FKP 2 4700 pF 5% 63 VDC 4.5x6x7.2 RM5 bulk - standard (Alt: FKP2C014701D00JSSD) RoHS: Compliant Min Qty: 12000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FKP2C014701D00JSSD by Wima
Part Data Attributes for FKP2C014701D00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Samacsys Manufacturer
|
WIMA
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
6 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.5 mm
|
Alternate Parts for FKP2C014701D00JSSD
This table gives cross-reference parts and alternative options found for FKP2C014701D00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2C014701D00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5472J63J11L16.5TR18 | CAP,POLYPROPYLENE,4.7NF,63VDC,5% -TOL,5% +TOL,-200PPM TC | KEMET Corporation | FKP2C014701D00JSSD vs PFR5472J63J11L16.5TR18 |
F411JH472J063P | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C014701D00JSSD vs F411JH472J063P |
F411JH472J063Q | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C014701D00JSSD vs F411JH472J063Q |
FKP2C014701D00JI00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C014701D00JSSD vs FKP2C014701D00JI00 |
F411JH472J063L | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2C014701D00JSSD vs F411JH472J063L |
PFR5472J63J11L16.5LR18 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.0047uF, 2818, | KEMET Corporation | FKP2C014701D00JSSD vs PFR5472J63J11L16.5LR18 |
FKP2C014701D00JA00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C014701D00JSSD vs FKP2C014701D00JA00 |
FKP2C014701D00JN00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C014701D00JSSD vs FKP2C014701D00JN00 |
FKP2C014701D00JF00 | Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2C014701D00JSSD vs FKP2C014701D00JF00 |
Related Parts for FKP2C014701D00JSSD
-
MKS2C041001F00KSSDFixed Capacitors
-
RC1206FR-0782K5LFixed Resistors
-
0022272021Headers and Edge Type Connectors
-
19R106CFixed Inductors
-
MUR3060WTRectifier Diodes
-
SU10VFC-R05140Data Line Filters
-
SMAJ170A-E3/61Transient Suppressors
-
ICE2QR0680ZXKLA1Switching Regulator or Controllers
-
LM317MDT-TRLinear Regulator ICs