Datasheets
FKP2330/5/100ROLL by: Wima

Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818,

Part Details for FKP2330/5/100ROLL by Wima

Overview of FKP2330/5/100ROLL by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for FKP2330/5/100ROLL

FKP2330/5/100ROLL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FKP2330/5/100ROLL Part Data Attributes

FKP2330/5/100ROLL Wima
Buy Now Datasheet
Compare Parts:
FKP2330/5/100ROLL Wima Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description , 2818
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.00033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYPROPYLENE
Height 6 mm
JESD-609 Code e3
Length 7.2 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Roll
Positive Tolerance 5%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Size Code 2818
Surface Mount NO
Temperature Coefficient -200ppm/Cel ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE
Width 4.5 mm

Alternate Parts for FKP2330/5/100ROLL

This table gives cross-reference parts and alternative options found for FKP2330/5/100ROLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2330/5/100ROLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PFR5331J100J11L16,5TR16 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, Evox Rifa / KEMET FKP2330/5/100ROLL vs PFR5331J100J11L16,5TR16
FKP2330/5/100REEL Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, Wima FKP2330/5/100ROLL vs FKP2330/5/100REEL
FKP2D003301D00JO Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, 2818, Wima FKP2330/5/100ROLL vs FKP2D003301D00JO
FKP2D003301D00JI Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, 2818, Wima FKP2330/5/100ROLL vs FKP2D003301D00JI
FKP2D003301D00JN Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, 2818, Wima FKP2330/5/100ROLL vs FKP2D003301D00JN
PFR5331J100J11L16.5TR16 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, KEMET Corporation FKP2330/5/100ROLL vs PFR5331J100J11L16.5TR16
PFR5331J100J11L16,5TR18 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, Evox Rifa / KEMET FKP2330/5/100ROLL vs PFR5331J100J11L16,5TR18
PFR5331J100J11L16,5TA16 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, Evox Rifa / KEMET FKP2330/5/100ROLL vs PFR5331J100J11L16,5TA16
FKP2D003301D00JA Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.00033uF, 2818, Wima FKP2330/5/100ROLL vs FKP2D003301D00JA
FKP2330/5/100AMMO Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, Wima FKP2330/5/100ROLL vs FKP2330/5/100AMMO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP2330/5/100ROLL by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP2330/5/100ROLL by Wima

Select Manufacturer
Which Manufacturer of FKP2330/5/100ROLL would you like to use for your alert(s)?
  • Please alert me when FKP2330/5/100ROLL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP2330/5/100ROLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP2330/5/100ROLL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP2330/5/100ROLL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP2330/5/100ROLL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP2330/5/100ROLL by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: