Part Details for FKP2330/2.5/250REEL by Wima
Overview of FKP2330/2.5/250REEL by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2330/2.5/250REEL
FKP2330/2.5/250REEL CAD Models
FKP2330/2.5/250REEL Part Data Attributes
|
FKP2330/2.5/250REEL
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2330/2.5/250REEL
Wima
Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | FKP2(250V) | |
Size Code | 2818 | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |
Alternate Parts for FKP2330/2.5/250REEL
This table gives cross-reference parts and alternative options found for FKP2330/2.5/250REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2330/2.5/250REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F411JH331H250P | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2330/2.5/250REEL vs F411JH331H250P |
PFR5331H250J11L16,5TA18 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Evox Rifa / KEMET | FKP2330/2.5/250REEL vs PFR5331H250J11L16,5TA18 |
FKP2330/2.5/250BULK | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Wima | FKP2330/2.5/250REEL vs FKP2330/2.5/250BULK |
PFR5331H250J11L16,5LR18 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Evox Rifa / KEMET | FKP2330/2.5/250REEL vs PFR5331H250J11L16,5LR18 |
PFR5331H250J11L4LR18 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | KEMET Corporation | FKP2330/2.5/250REEL vs PFR5331H250J11L4LR18 |
FKP2330/2.5/250ROLL | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Wima | FKP2330/2.5/250REEL vs FKP2330/2.5/250ROLL |
PFR5331H250J11L4TA18 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | KEMET Corporation | FKP2330/2.5/250REEL vs PFR5331H250J11L4TA18 |
PFR5331H250J11L16.5TR16 | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | KEMET Corporation | FKP2330/2.5/250REEL vs PFR5331H250J11L16.5TR16 |
F411JH331H250C | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, Through Hole Mount, 2818, RADIAL LEADED | KEMET Corporation | FKP2330/2.5/250REEL vs F411JH331H250C |
FKP2330/2.5/250AMMO | Film Capacitor, Polypropylene, 250V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.00033uF, 2818, | Wima | FKP2330/2.5/250REEL vs FKP2330/2.5/250AMMO |