Part Details for FKP21500/10/400BULK by Wima
Overview of FKP21500/10/400BULK by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP21500/10/400BULK
FKP21500/10/400BULK CAD Models
FKP21500/10/400BULK Part Data Attributes
|
FKP21500/10/400BULK
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP21500/10/400BULK
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0015uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | FKP2(400V) | |
Size Code | 2818 | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 4.5 mm |
Alternate Parts for FKP21500/10/400BULK
This table gives cross-reference parts and alternative options found for FKP21500/10/400BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP21500/10/400BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PFR5152K400J11L4TA18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | KEMET Corporation | FKP21500/10/400BULK vs PFR5152K400J11L4TA18 |
FKP21500/10/400AMMO | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | Wima | FKP21500/10/400BULK vs FKP21500/10/400AMMO |
PFR5152K400J11L16,5LR18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | Evox Rifa / KEMET | FKP21500/10/400BULK vs PFR5152K400J11L16,5LR18 |
PFR5152K400J11L16,5TA18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | Evox Rifa / KEMET | FKP21500/10/400BULK vs PFR5152K400J11L16,5TA18 |
PFR5152K400J11L16.5TR16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | KEMET Corporation | FKP21500/10/400BULK vs PFR5152K400J11L16.5TR16 |
PFR5152K400J11L16,5TA16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | Evox Rifa / KEMET | FKP21500/10/400BULK vs PFR5152K400J11L16,5TA16 |
PFR5152K400J11L16,5TR16 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | Evox Rifa / KEMET | FKP21500/10/400BULK vs PFR5152K400J11L16,5TR16 |
PFR5152K400J11L4LR18 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, -200ppm/Cel TC, 0.0015uF, 2818, | KEMET Corporation | FKP21500/10/400BULK vs PFR5152K400J11L4LR18 |