Part Details for FKP2150/1/100ROLL by Wima
Overview of FKP2150/1/100ROLL by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2150/1/100ROLL
FKP2150/1/100ROLL CAD Models
FKP2150/1/100ROLL Part Data Attributes
|
FKP2150/1/100ROLL
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2150/1/100ROLL
Wima
Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.00015uF, 2818,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2818 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Roll | |
Positive Tolerance | 1% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2818 | |
Surface Mount | NO | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 4.5 mm |
Alternate Parts for FKP2150/1/100ROLL
This table gives cross-reference parts and alternative options found for FKP2150/1/100ROLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2150/1/100ROLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2150/1/100AMMO | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.00015uF, 2818, | Wima | FKP2150/1/100ROLL vs FKP2150/1/100AMMO |
FKP2D001501D00EN | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.00015uF, 2818, | Wima | FKP2150/1/100ROLL vs FKP2D001501D00EN |
FKP2D001501D00EI | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.00015uF, 2818, | Wima | FKP2150/1/100ROLL vs FKP2D001501D00EI |
FKP2150/1/100BULK | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.00015uF, 2818, | Wima | FKP2150/1/100ROLL vs FKP2150/1/100BULK |
FKP2150/1/100REEL | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, -200ppm/Cel TC, 0.00015uF, 2818, | Wima | FKP2150/1/100ROLL vs FKP2150/1/100REEL |
FKP2D001501D00EO | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.00015uF, 2818, | Wima | FKP2150/1/100ROLL vs FKP2D001501D00EO |
FKP2D001501D00EC | Film Capacitor, Polypropylene, 100V, 1% +Tol, 1% -Tol, 0.00015uF, 2818, | Wima | FKP2150/1/100ROLL vs FKP2D001501D00EC |