FKP21000/2.5/1000BULK
Wima
Description: Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2828,

Overview of FKP21000/2.5/1000BULK by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FKP21000/2.5/1000BULK by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FKP21000/2.5/1000BULK by Wima

FKP21000/2.5/1000BULK
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2828
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
8.5 mm
JESD-609 Code
e3
Length
7.2 mm
Negative Tolerance
2.5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
2.5%
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
1000 V
Series
FKP2(1KV)
Size Code
2828
Temperature Coefficient
-200ppm/Cel ppm/°C
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Width
7.2 mm
Want to compare parts?
  1. FKP21000/2.5/1000BULK
    Wima
    Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2828,
    VS

Alternate Parts for FKP21000/2.5/1000BULK

This table gives cross-reference parts and alternative options found for FKP21000/2.5/1000BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP21000/2.5/1000BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FKP21000/2.5/1000AMMO Film Capacitor, Polypropylene, 1000V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.001uF, 2828, Wima FKP21000/2.5/1000BULK vs FKP21000/2.5/1000AMMO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FKP21000/2.5/1000BULK by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FKP21000/2.5/1000BULK by Wima

  • Please alert me when FKP21000/2.5/1000BULK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FKP21000/2.5/1000BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FKP21000/2.5/1000BULK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FKP21000/2.5/1000BULK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FKP21000/2.5/1000BULK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FKP21000/2.5/1000BULK by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: