Part Details for FKP2100/2.5/400REEL by Wima
Overview of FKP2100/2.5/400REEL by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2100/2.5/400REEL
FKP2100/2.5/400REEL CAD Models
FKP2100/2.5/400REEL Part Data Attributes
|
FKP2100/2.5/400REEL
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2100/2.5/400REEL
Wima
Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0001uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 2.5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2.5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | FKP2(400V) | |
Size Code | 2810 | |
Temperature Coefficient | -200ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for FKP2100/2.5/400REEL
This table gives cross-reference parts and alternative options found for FKP2100/2.5/400REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2100/2.5/400REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP2100/2.5/400AMMO | Film Capacitor, Polypropylene, 400V, 2.5% +Tol, 2.5% -Tol, -200ppm/Cel TC, 0.0001uF, 2810, | Wima | FKP2100/2.5/400REEL vs FKP2100/2.5/400AMMO |