Part Details for FKP1U024707E00JSSD by Wima
Overview of FKP1U024707E00JSSD by Wima
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FKP1U024707E00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP1U024707E00JSSD-ND
|
DigiKey | FKP 1 0.047 UF 2000 VDC 17X29X41 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
9253 In Stock |
|
$1.7950 / $3.0000 | Buy Now |
DISTI #
1928-FKP1U024707E00JSSD-ND
|
DigiKey | FKP 1 0.047 F 2000 VDC 17X29X41. Min Qty: 462 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1843 | Buy Now |
DISTI #
505-FKP1U024707E00JS
|
Mouser Electronics | Film Capacitors .047uF 2000 Volts 5% RoHS: Compliant | 289 |
|
$1.9600 / $3.6000 | Buy Now |
|
Future Electronics | FKP1 series 2000V 0.047uF 17x29x41.5mm LS=37.5 Metalized Polypropylene Film Cap RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 154 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.7400 / $1.8400 | Buy Now |
DISTI #
61162678
|
Verical | Cap Film 0.047uF 2000V PP 5% (41.5 X 17 X 29mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 2201 | Americas - 9253 |
|
$1.9208 / $2.6019 | Buy Now |
DISTI #
85250751
|
Verical | Cap Film 0.047uF 2000V PP 5% (41.5 X 17 X 29mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2443 | Americas - 608 |
|
$1.7500 / $3.0020 | Buy Now |
DISTI #
77779782
|
Verical | Cap Film 0.047uF 2000V PP 5% (41.5 X 17 X 29mm) Radial Plastic Rectangular Can 37.5mm 105°C Bulk RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 413 |
|
$2.6460 / $4.3820 | Buy Now |
DISTI #
FKP1-47N/2000
|
TME | Capacitor: polypropylene, 47nF, 17x29x41.5mm, THT, ±5%, 37.5mm Min Qty: 1 | 413 |
|
$2.1000 / $3.6800 | Buy Now |
DISTI #
FKP1U024707E00JSSD
|
Avnet Abacus | FKP 1 0.047 F 5% 2000 VDC 17x29x41.5 RM37.5 bulk - standard (Alt: FKP1U024707E00JSSD) RoHS: Compliant Min Qty: 462 Package Multiple: 154 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1U024707E00JSSD
FKP1U024707E00JSSD CAD Models
FKP1U024707E00JSSD Part Data Attributes
|
FKP1U024707E00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1U024707E00JSSD
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |