Part Details for FKP1U011004D00JISD by Wima
Overview of FKP1U011004D00JISD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1U011004D00JISD
FKP1U011004D00JISD CAD Models
FKP1U011004D00JISD Part Data Attributes
|
FKP1U011004D00JISD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1U011004D00JISD
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1U011004D00JISD
This table gives cross-reference parts and alternative options found for FKP1U011004D00JISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1U011004D00JISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE428SB4100JR06T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP1U011004D00JISD vs PHE428SB4100JR06T0 |
R76UI1100GY3-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1U011004D00JISD vs R76UI1100GY3-J |
PS141NF+/-5%2000V | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | FKP1U011004D00JISD vs PS141NF+/-5%2000V |
FKP4U011004B00JHSD | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1U011004D00JISD vs FKP4U011004B00JHSD |
PHE428SB4100JR07T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP1U011004D00JISD vs PHE428SB4100JR07T0 |
B32692A2102J020 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | FKP1U011004D00JISD vs B32692A2102J020 |
PHE428SB4100JR15T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | FKP1U011004D00JISD vs PHE428SB4100JR15T0 |
B32632A2102J011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | FKP1U011004D00JISD vs B32632A2102J011 |
PHE431SD4100JR04 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1U011004D00JISD vs PHE431SD4100JR04 |
R76UN1100GY0-J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1U011004D00JISD vs R76UN1100GY0-J |