Part Details for FKP1T021506B00MHSD by Wima
Overview of FKP1T021506B00MHSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1T021506B00MHSD
FKP1T021506B00MHSD CAD Models
FKP1T021506B00MHSD Part Data Attributes
|
FKP1T021506B00MHSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T021506B00MHSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1T021506B00MHSD
This table gives cross-reference parts and alternative options found for FKP1T021506B00MHSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T021506B00MHSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1T021505B00MBSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021506B00MHSD vs MKP1T021505B00MBSD |
FKP4T021505F00MBSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021506B00MHSD vs FKP4T021505F00MBSD |
R77153M700RN | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1T021506B00MHSD vs R77153M700RN |
FKP4T021505F00MYSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021506B00MHSD vs FKP4T021505F00MYSD |
MKP1T021504C00MISD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021506B00MHSD vs MKP1T021504C00MISD |
R77153M700BN | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1T021506B00MHSD vs R77153M700BN |
MKP1T021504C00MFSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021506B00MHSD vs MKP1T021504C00MFSD |
PPB2162150MGS | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 1600V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | FKP1T021506B00MHSD vs PPB2162150MGS |
MKP1T021504C00MHSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021506B00MHSD vs MKP1T021504C00MHSD |
SNFPT02150S5MS00 | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T021506B00MHSD vs SNFPT02150S5MS00 |