Part Details for FKP1T016805F00KYSD by Wima
Overview of FKP1T016805F00KYSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1T016805F00KYSD
FKP1T016805F00KYSD CAD Models
FKP1T016805F00KYSD Part Data Attributes
|
FKP1T016805F00KYSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T016805F00KYSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1T016805F00KYSD
This table gives cross-reference parts and alternative options found for FKP1T016805F00KYSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T016805F00KYSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4T016805B00KDSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T016805F00KYSD vs FKP4T016805B00KDSD |
R777I1680AA0-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1T016805F00KYSD vs R777I1680AA0-K |
R73682K1600BNL | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1T016805F00KYSD vs R73682K1600BNL |
773P6829750JA2 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | FKP1T016805F00KYSD vs 773P6829750JA2 |
773P6829750JF1 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | FKP1T016805F00KYSD vs 773P6829750JF1 |
FKP4T016804J00KISD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T016805F00KYSD vs FKP4T016804J00KISD |
FKP1T016805F00KDSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T016805F00KYSD vs FKP1T016805F00KDSD |
R73TN1680DQ0-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1T016805F00KYSD vs R73TN1680DQ0-K |
B32632A1682K030 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | FKP1T016805F00KYSD vs B32632A1682K030 |
R73TI1680SE0-K | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | FKP1T016805F00KYSD vs R73TI1680SE0-K |