Part Details for FKP1T016805F00KSSD by Wima
Overview of FKP1T016805F00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1T016805F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1149-ND
|
DigiKey | CAP FILM 6800PF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1679 In Stock |
|
$0.4682 / $1.3200 | Buy Now |
DISTI #
505-FKP16800/1600/10
|
Mouser Electronics | Film Capacitors 1600V 6800pF 10% PCM 22.5 RoHS: Compliant | 1617 |
|
$0.4420 / $1.3200 | Buy Now |
|
Future Electronics | FKP1 Series 1600 V 6800 pF ±10 % Radial Polypropylene Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.8500 / $2.0900 | Buy Now |
|
ComSIT USA | POLYPROPYLENE CAPACITOR Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
FKP1T016805F00KSSD
|
Avnet Abacus | FKP 1 6800 pF 10% 1600 VDC 8.5x18.5x26.5 RM22.5 bulk - standard (Alt: FKP1T016805F00KSSD) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1T016805F00KSSD
FKP1T016805F00KSSD CAD Models
FKP1T016805F00KSSD Part Data Attributes
|
FKP1T016805F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T016805F00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 18.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for FKP1T016805F00KSSD
This table gives cross-reference parts and alternative options found for FKP1T016805F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T016805F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T016805F00KB00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T016805F00KSSD vs FKP1T016805F00KB00 |