Part Details for FKP1T014705D00KSSD by Wima
Overview of FKP1T014705D00KSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1T014705D00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46T6630
|
Newark | Film Capacitor, Fkp1 Series, 4700 Pf, 10%, Pp (Polypropylene), 1.6 Kv Rohs Compliant: Yes |Wima FKP1T014705D00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1281 |
|
$0.4870 / $1.1500 | Buy Now |
DISTI #
1928-1147-ND
|
DigiKey | CAP FILM 4700PF 10% 1.6KVDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
229 In Stock |
|
$0.3795 / $1.1100 | Buy Now |
DISTI #
505-FKP1T014705D00KS
|
Mouser Electronics | Film Capacitors 4700 pF 1600 VDC 0.1 RoHS: Compliant | 398 |
|
$0.3720 / $1.1100 | Buy Now |
|
Future Electronics | FKP1 Series 1600 v 4700 pf 10% LS=22.5mm 26.5x16.5x7mm RDL Polypropylene Film RoHS: Compliant pbFree: Yes Min Qty: 760 Package Multiple: 760 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$1.0600 / $1.0900 | Buy Now |
DISTI #
66724320
|
Verical | Cap Film 0.0047uF 1600V PP 10% (26.5 X 7 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 105°C Bulk RoHS: Compliant Min Qty: 476 Package Multiple: 476 Date Code: 2307 | Americas - 476 |
|
$0.5540 | Buy Now |
DISTI #
FKP1T014705D00KSSD
|
Avnet Abacus | FKP 1 4700 pF 10% 1600 VDC 7x16.5x26.5 RM22.5 bulk - standard (Alt: FKP1T014705D00KSSD) RoHS: Compliant Min Qty: 2280 Package Multiple: 760 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1T014705D00KSSD
FKP1T014705D00KSSD CAD Models
FKP1T014705D00KSSD Part Data Attributes
|
FKP1T014705D00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T014705D00KSSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for FKP1T014705D00KSSD
This table gives cross-reference parts and alternative options found for FKP1T014705D00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T014705D00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T014705D00KH00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T014705D00KSSD vs FKP1T014705D00KH00 |
FKP1T014705D00KD00 | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T014705D00KSSD vs FKP1T014705D00KD00 |