Part Details for FKP1T004704B00MHSD by Wima
Overview of FKP1T004704B00MHSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1T004704B00MHSD
FKP1T004704B00MHSD CAD Models
FKP1T004704B00MHSD Part Data Attributes
|
FKP1T004704B00MHSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T004704B00MHSD
Wima
Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1T004704B00MHSD
This table gives cross-reference parts and alternative options found for FKP1T004704B00MHSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T004704B00MHSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4T004704B00MJSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T004704B00MHSD vs FKP4T004704B00MJSD |
FKP4T004704B00MFSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T004704B00MHSD vs FKP4T004704B00MFSD |
FKP4T004704B00MISD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T004704B00MHSD vs FKP4T004704B00MISD |
FKP4T004704B00MBSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T004704B00MHSD vs FKP4T004704B00MBSD |
FKP1T004704B00MJSD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T004704B00MHSD vs FKP1T004704B00MJSD |
FKP1T004704B00MISD | Film Capacitor, Polypropylene, 1600V, 20% +Tol, 20% -Tol, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T004704B00MHSD vs FKP1T004704B00MISD |