Part Details for FKP1T001504B00KFSD by Wima
Overview of FKP1T001504B00KFSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1T001504B00KFSD
FKP1T001504B00KFSD CAD Models
FKP1T001504B00KFSD Part Data Attributes
|
FKP1T001504B00KFSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T001504B00KFSD
Wima
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1T001504B00KFSD
This table gives cross-reference parts and alternative options found for FKP1T001504B00KFSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T001504B00KFSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4T001504B00KFSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T001504B00KFSD vs FKP4T001504B00KFSD |
FKP1T001504B00KBSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T001504B00KFSD vs FKP1T001504B00KBSD |
FKP1T001504B00KJSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T001504B00KFSD vs FKP1T001504B00KJSD |
FKP1T001504B00KISD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T001504B00KFSD vs FKP1T001504B00KISD |
FKP4T001504B00KJSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T001504B00KFSD vs FKP4T001504B00KJSD |
FKP1T001504B00KDSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T001504B00KFSD vs FKP1T001504B00KDSD |
FKP4T001504B00KDSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T001504B00KFSD vs FKP4T001504B00KDSD |
FKP1T001504B00KHSD | Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.00015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T001504B00KFSD vs FKP1T001504B00KHSD |