Part Details for FKP1T001504B00JD by Wima
Overview of FKP1T001504B00JD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for FKP1T001504B00JD
FKP1T001504B00JD CAD Models
FKP1T001504B00JD Part Data Attributes
|
FKP1T001504B00JD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T001504B00JD
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.00015uF, 7120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7120 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.00015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Size Code | 7120 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Width | 5 mm |
Alternate Parts for FKP1T001504B00JD
This table gives cross-reference parts and alternative options found for FKP1T001504B00JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T001504B00JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP4T001504B00JF | Film Capacitor, Polypropylene, 1600V, 0.00015uF, 7120 | Wima | FKP1T001504B00JD vs FKP4T001504B00JF |
FKP4T001504B00JI | Film Capacitor, Polypropylene, 1600V, 0.00015uF, 7120 | Wima | FKP1T001504B00JD vs FKP4T001504B00JI |
FKP4T001504B00JH | Film Capacitor, Polypropylene, 1600V, 0.00015uF, 7120 | Wima | FKP1T001504B00JD vs FKP4T001504B00JH |
FKP1T001504B00JH | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.00015uF, 7120, | Wima | FKP1T001504B00JD vs FKP1T001504B00JH |
FKP1PCM15150/5/1600BULK | Film Capacitor, Polypropylene, 1600V, 0.00015uF, 7120 | Wima | FKP1T001504B00JD vs FKP1PCM15150/5/1600BULK |
FKP1PCM15150/5/1600AMMO | Film Capacitor, Polypropylene, 1600V, 0.00015uF, 7120 | Wima | FKP1T001504B00JD vs FKP1PCM15150/5/1600AMMO |
FKP1T001504B00JB | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.00015uF, 7120, | Wima | FKP1T001504B00JD vs FKP1T001504B00JB |
FKP4T001504B00JB | Film Capacitor, Polypropylene, 1600V, 0.00015uF, 7120 | Wima | FKP1T001504B00JD vs FKP4T001504B00JB |
FKP4T001504B00JD | Film Capacitor, Polypropylene, 1600V, 0.00015uF, 7120 | Wima | FKP1T001504B00JD vs FKP4T001504B00JD |
FKP1PCM15150/5/1600REEL | Film Capacitor, Polypropylene, 1600V, 0.00015uF, 7120 | Wima | FKP1T001504B00JD vs FKP1PCM15150/5/1600REEL |