Part Details for FKP1T001004B00JD00 by Wima
Overview of FKP1T001004B00JD00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1T001004B00JD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1T001004B00JD00TB-ND
|
DigiKey | FKP 1 100 PF 1600 VDC 5X11X18 PC Min Qty: 3450 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2820 | Buy Now |
DISTI #
505-FKP001004B0JD00
|
Mouser Electronics | Film Capacitors FKP 1 100 pF 1600 VDC 5x11x18 PCM 15 RoHS: Compliant | 0 |
|
$0.2480 / $0.2810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1150 Package Multiple: 1150 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.7140 | Buy Now |
Part Details for FKP1T001004B00JD00
FKP1T001004B00JD00 CAD Models
FKP1T001004B00JD00 Part Data Attributes
|
FKP1T001004B00JD00
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1T001004B00JD00
Wima
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 650 V | |
Rated (DC) Voltage (URdc) | 1600 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for FKP1T001004B00JD00
This table gives cross-reference parts and alternative options found for FKP1T001004B00JD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1T001004B00JD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1T001004B00JH00 | Film Capacitor, | Wima | FKP1T001004B00JD00 vs FKP1T001004B00JH00 |
FKP1T001004B00JI00 | Film Capacitor, | Wima | FKP1T001004B00JD00 vs FKP1T001004B00JI00 |
FKP1T001004B00JJ00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T001004B00JD00 vs FKP1T001004B00JJ00 |
FKP1T001004B00JF00 | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1T001004B00JD00 vs FKP1T001004B00JF00 |
FKP1T001004B00JSSD | Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0001uF, Through Hole Mount, 7120, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1T001004B00JD00 vs FKP1T001004B00JSSD |