Part Details for FKP1R016804F00MSSD by Wima
Overview of FKP1R016804F00MSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1R016804F00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-FKP1R016804F00MSSD-ND
|
DigiKey | FKP 1 6800 PF 1250 VDC 8X15X18 P Min Qty: 3600 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3214 | Buy Now |
DISTI #
505-FKP1R016804F00MS
|
Mouser Electronics | Film Capacitors 6800 pF 1250 VDC 0.2 RoHS: Compliant | 0 |
|
$0.2820 / $0.3210 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks | 0 |
|
$0.7050 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 107230 |
|
$0.2925 / $1.1250 | Buy Now |
|
Quest Components | 85784 |
|
$0.3300 / $1.5000 | Buy Now | |
|
ComSIT USA | POLYPROPYLENE CAPACITOR Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
FKP1R016804F00MSSD
|
Avnet Abacus | FKP 1 6800 pF 20% 1250 VDC 8x15x18 RM15 bulk - standard (Alt: FKP1R016804F00MSSD) RoHS: Compliant Min Qty: 3600 Package Multiple: 1200 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FKP1R016804F00MSSD
FKP1R016804F00MSSD CAD Models
FKP1R016804F00MSSD Part Data Attributes
|
FKP1R016804F00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1R016804F00MSSD
Wima
Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, 7132, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 600 V | |
Rated (DC) Voltage (URdc) | 1250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
Alternate Parts for FKP1R016804F00MSSD
This table gives cross-reference parts and alternative options found for FKP1R016804F00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1R016804F00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1R016804F00MD00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R016804F00MSSD vs FKP1R016804F00MD00 |
FKP1R016804F00MB00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R016804F00MSSD vs FKP1R016804F00MB00 |
FKP1R016804F00MJ00 | Film Capacitor, Polypropylene, 1250V, 20% +Tol, 20% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1R016804F00MSSD vs FKP1R016804F00MJ00 |
FKP1R016804F00MI00 | Film Capacitor, | Wima | FKP1R016804F00MSSD vs FKP1R016804F00MI00 |