Part Details for FKP1PCM22.50.047/10/630VDC by Wima
Overview of FKP1PCM22.50.047/10/630VDC by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP1PCM22.50.047/10/630VDC
FKP1PCM22.50.047/10/630VDC CAD Models
FKP1PCM22.50.047/10/630VDC Part Data Attributes
|
FKP1PCM22.50.047/10/630VDC
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1PCM22.50.047/10/630VDC
Wima
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP1PCM22.50.047/10/630VDC
This table gives cross-reference parts and alternative options found for FKP1PCM22.50.047/10/630VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1PCM22.50.047/10/630VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP10PCM150.047/10/630VDCREEL16.5/360 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1PCM22.50.047/10/630VDC vs MKP10PCM150.047/10/630VDCREEL16.5/360 |
B32612-A6473-K050 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | FKP1PCM22.50.047/10/630VDC vs B32612-A6473-K050 |
MKP3PCM7.50.047/10/630VDCREEL18/360 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP1PCM22.50.047/10/630VDC vs MKP3PCM7.50.047/10/630VDCREEL18/360 |
B32612-A6473-K030 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | FKP1PCM22.50.047/10/630VDC vs B32612-A6473-K030 |
B32682-A6473-K3189 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount | TDK Epcos | FKP1PCM22.50.047/10/630VDC vs B32682-A6473-K3189 |
BL156K0473K-- | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | FKP1PCM22.50.047/10/630VDC vs BL156K0473K-- |
B32612-A6473-K011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | FKP1PCM22.50.047/10/630VDC vs B32612-A6473-K011 |
B32683-A6473-K189 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | FKP1PCM22.50.047/10/630VDC vs B32683-A6473-K189 |
B32682-A6473-K189 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | TDK Epcos | FKP1PCM22.50.047/10/630VDC vs B32682-A6473-K189 |
MKP10PCM150.047/10/630VDCROLL18.5/360 | Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1PCM22.50.047/10/630VDC vs MKP10PCM150.047/10/630VDCROLL18.5/360 |