Part Details for FKP1G031506B00KSSD by Wima
Overview of FKP1G031506B00KSSD by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FKP1G031506B00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-FKP1G031506B00KSSD-ND
|
DigiKey | FKP 1 0.15 UF 400 VDC 11X21X31.5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1418 In Stock |
|
$1.4550 / $1.7600 | Buy Now |
DISTI #
1928-1072-ND
|
DigiKey | CAP FILM 0.15UF 10% 400VDC RAD Min Qty: 1377 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0004 | Buy Now |
DISTI #
505-FKP1G031506B00KS
|
Mouser Electronics | Film Capacitors 0.15uF 10% 400V 11x21x31.5 RoHS: Compliant | 0 |
|
$0.9600 / $1.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 459 Package Multiple: 459 Lead time: 17 Weeks | 0 |
|
$1.9300 | Buy Now |
DISTI #
51747332
|
Verical | Cap Film 0.15uF 400V PP 10% (31.5 X 11 X 21mm) Radial 27.5mm 100°C Tray RoHS: Compliant Min Qty: 69 Package Multiple: 1 Date Code: 0301 | Americas - 1418 |
|
$1.5067 / $1.6949 | Buy Now |
Part Details for FKP1G031506B00KSSD
FKP1G031506B00KSSD CAD Models
FKP1G031506B00KSSD Part Data Attributes
|
FKP1G031506B00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP1G031506B00KSSD
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for FKP1G031506B00KSSD
This table gives cross-reference parts and alternative options found for FKP1G031506B00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP1G031506B00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKP1G031506B00KJ00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP1G031506B00KSSD vs FKP1G031506B00KJ00 |